
Pomona Electronics 2BC-PP-60 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.524m |
| Length | 48inch |
| Max Voltage Rating (AC) | 1.4kV |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2BC |
| Voltage Rating | 1.4kV |
| DC Rated Voltage | 1.4kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2BC-PP-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.