
Pomona Electronics 3014-48-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Insulation Material | PVC |
| Length | 48inch |
| Max Current Rating | 5A |
| RoHS Compliant | Yes |
| Series | 3014 |
| DC Rated Voltage | 3kV |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3014-48-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.