
Pomona Electronics 3014-60-0 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 60inch |
| Length | 60inch |
| Mount | Cable |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3014 |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3014-60-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.