
Pomona Electronics 3027-K-24 technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Connector Type B | Clip |
| Lead Free | Lead Free |
| Length | 24inch |
| Max Operating Temperature | 55°C |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Series | 3027 |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3027-K-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.