Pomona Electronics 3220-24-2 technical specifications.
| Color | Red |
| Connector Type A | Plug, Clip |
| Connector Type B | Clip |
| Current Rating | 5A |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Lead Length | 610mm |
| Length | 24inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Operating Supply Voltage | 60V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3220 |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3220-24-2 to view detailed technical specifications.
No datasheet is available for this part.