
Shielded RF connector with female-female mating configuration and solder terminal. Features a copper body and aluminum housing in blue. Mounts to a box and is lead-free and RoHS compliant. Supplied in bulk packaging with a quantity of 2.
Pomona Electronics 3230 technical specifications.
| Body Material | Copper |
| Package/Case | Aluminum |
| Color | Blue |
| Features | Shielded |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Size B |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
