
Panel mount banana test connector, male, straight orientation, featuring nickel-plated brass body and copper/brass contacts. Rated for 15A maximum current and 5kV DC voltage. Non-insulated, through-hole termination, with a length of 21.49mm. Lead-free and RoHS compliant.
Pomona Electronics 3258 technical specifications.
| Body Material | Brass |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 21.49mm |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3258 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
