
Pomona Electronics 3261 technical specifications.
| Body Material | Brass |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Height | 27.9mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | Turret |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
