Panel-mount, straight orientation interconnection device featuring a brass body and copper/brass contacts with nickel plating. This non-insulated, male component supports a single contact and offers a 15A current rating with a 500V voltage rating. Termination is achieved via screw, and the device is RoHS compliant.
Pomona Electronics 3266 technical specifications.
| Body Material | Brass |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Insulation | Non-Insulated |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3266 to view detailed technical specifications.
No datasheet is available for this part.