
Panel-mount, straight orientation interconnection device featuring a single female contact. Constructed with a brass body and copper/brass contacts, it offers tin/nickel plating for enhanced conductivity. Rated for 15A maximum current and 2.5kV voltage, with AC voltage rating of 30V and DC rated voltage of 60V. The polycarbonate insulation material and solder termination ensure reliable connections. This lead-free, RoHS compliant component is supplied in bulk packaging.
Pomona Electronics 3267 technical specifications.
| Body Material | Brass |
| Color | White, Black |
| Contact Material | Copper, Brass |
| Contact Plating | Tin, Nickel |
| Current Rating | 15A |
| Diameter | 4.22mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Material | Polycarbonate |
| Lead Free | Lead Free |
| Length | 15.1mm |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 2.5kV |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3267 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.