Pomona Electronics 3269 technical specifications.
| Color | Black |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Length | 37.34mm |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3269 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.