Pomona Electronics 3271 technical specifications.
| Body Material | Brass, Gold |
| Color | Yellow |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Insulation | Non-Insulated |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.