
Pomona Electronics 3273 technical specifications.
| Body Material | Brass, Gold |
| Package/Case | 062 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Height | 16mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Contacts | 4 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Thickness | 1.57mm |
| DC Rated Voltage | 2.5kV |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3273 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
