Male, non-insulated interconnection device with a brass and gold body, and copper contacts with gold plating. Features a 5A current rating and 2.5kV voltage rating, suitable for panel mounting with threaded termination. This lead-free and RoHS compliant component offers a length of 26.65mm.
Pomona Electronics 3276 technical specifications.
| Body Material | Brass, Gold |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 26.65mm |
| Mount | Panel |
| Number of Contacts | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Threaded |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3276 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.