Pomona Electronics 3296 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Depth | 22.35mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 49.02mm |
| Max Operating Temperature | 50°C |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3296 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.