
Pomona Electronics 3302 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Blue |
| Features | Shielded |
| Finish | Anodized |
| Height | 1.66inch |
| Housing Color | Blue |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 4.13inch |
| Material | Aluminium, Metal |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Size F |
| Width | 2.68inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 3302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
