
Male, straight orientation interconnection device featuring two gold-plated copper and brass contacts. Constructed with an ABS and brass body, this device offers a 5A current rating and 33V voltage rating. Its black housing and insulation, made from ABS, protect a non-mating end. The 30.48mm length and 2.03mm diameter facilitate solderless termination.
Pomona Electronics 3452-0 technical specifications.
| Body Material | ABS, Brass |
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Diameter | 2.03mm |
| Gender | Male |
| Housing Color | Black |
| Insulation | Non-Mating End Insulated |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Ports | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SOLDERLESS |
| Voltage Rating | 33V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3452-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.