
RF Connector Adapter, BNC-BNC, Cable Mount, Male-Male. Features 50 Ohm impedance and a straight orientation. Constructed with a brass body and center contact, both plated with gold. Dielectric and insulation material is PTFE. Rated for 500V, with a DC rated voltage of 60V, and operates within a temperature range of -65°C to 165°C. Lead-free and RoHS compliant.
Pomona Electronics 3533 technical specifications.
| Body Material | Brass |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 32.3mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3533 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
