
Pomona Electronics 3535 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 1.5inch |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3535 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
