
Pomona Electronics 3542-3 technical specifications.
| Body Material | PC, Polycarbonate |
| Color | Orange |
| Contact Material | Brass |
| Contact Plating | Gold, NICKEL PLATED |
| Current Rating | 5A |
| Gender | Female |
| Housing Color | Orange |
| Insulation | Mating End Insulated |
| Insulation Color | Orange |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Max Current Rating | 5A |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3542-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
