
Pomona Electronics 3542-9 technical specifications.
| Body Material | PC, Polycarbonate |
| Color | White |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Height | 0.88inch |
| Housing Color | White |
| Insulation | Mating End Insulated |
| Insulation Color | White |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Max Current Rating | 5A |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3542-9 to view detailed technical specifications.
No datasheet is available for this part.