Pomona Electronics 3548-2 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3548-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.