Pomona Electronics 3563-0 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Housing Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 77.5mm |
| Max Current Rating | 13A |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3563-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.