Pomona Electronics 3564-2 technical specifications.
| Body Material | Brass |
| Color | Red |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold, Copper |
| Current Rating | 24A |
| Gender | Male |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Max Current Rating | 24A |
| Number of Contacts | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3564-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.