
RF Triaxial connector, female, panel mount receptacle with a straight orientation. Features a brass body with nickel plating and a PTFE dielectric. Center and contact materials are gold-plated copper, offering 50 Ohm impedance and a maximum frequency of 4GHz. Designed for solder termination and rated for a wide operating temperature range from -65°C to 165°C.
Pomona Electronics 3580 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Diameter | 0.375inch |
| Dielectric Material | PTFE |
| Frequency | 500MHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 28.45mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | BNC, Triax |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 3580 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
