
Pomona Electronics 3602 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Blue |
| Contact Plating | Gold |
| Features | Shielded |
| Finish | Anodized |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | External |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Size D |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
