Male banana plug connector, straight, cable mount, single port. Features gold-plated copper and brass contacts for reliable conductivity. Rated for 5A current and 2.5kV voltage, with a non-mating end insulated with nylon. Designed for solder termination and accepts wire gauges from 20AWG to 22AWG. Body constructed from nylon, polyamide, and brass, with a black housing.
Pomona Electronics 3690-0 technical specifications.
| Body Material | Nylon, Polyamide, Brass |
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Height | 22.6mm |
| Housing Color | Black |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.89inch |
| Max Current Rating | 5A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3690-0 to view detailed technical specifications.
No datasheet is available for this part.