Pomona Electronics 3744A-0 technical specifications.
| Body Material | Polypropylene |
| Color | Black, Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Female |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3744A-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.