Pomona Electronics 3744A-02 technical specifications.
| Color | Black, Red |
| Contact Material | Copper |
| Contact Plating | Nickel, Tin |
| Current Rating | 15A |
| Gender | Female |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3744A-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.