
Pomona Electronics 3750-4 technical specifications.
| Approvals | CE |
| Body Material | Brass, Polycarbonate |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 15A |
| Insulation | Insulated |
| Insulation Material | PC |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Panel Thickness | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| Voltage Rating | 2.5kV |
| Voltage Rating (AC) | 2.5kV |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3750-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.