
Pomona Electronics 3750-7 technical specifications.
| Body Material | Brass |
| Color | Violet |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 15A |
| Insulation Material | PC |
| Lead Free | Lead Free |
| Panel Thickness | 6.35mm |
| RoHS Compliant | Yes |
| Termination | Turret |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3750-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.