
This aluminum shielded female connector features a gold-plated copper contact and a blue anodized aluminum housing. It has a 50 ohm impedance and is designed for use in a variety of applications. The connector is lead-free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Pomona Electronics 3751 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 22.35mm |
| Features | Shielded |
| Finish | Anodized |
| Gender | Female |
| Housing Color | Blue |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 74.68mm |
| Material | Aluminium, Metal |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Miniature |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3751 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
