
Miniature RF connector featuring a straight, female-to-male configuration with a solder terminal. Constructed with an aluminum body and housing, it boasts gold-plated copper contacts for superior conductivity. This shielded connector operates at 50 Ohms impedance and is designed for external mounting. Its anodized blue finish provides durability and clear identification, with a temperature range of -55°C to 150°C.
Pomona Electronics 3752 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 22.35mm |
| Features | Shielded |
| Finish | Anodized |
| Housing Color | Blue |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 77.98mm |
| Material | Aluminium, Metal |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Miniature |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3752 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
