
Insulated, straight panel mount binding post socket with one position and one port. Features brass body and contact material with tin and lead plating. Rated for 15A current and 2.5kV AC voltage, with a DC rated voltage of 70V. Operates up to 115°C and supports panel thickness up to 6.35mm. Termination is turret style.
Pomona Electronics 3760-0 technical specifications.
| Body Material | Brass, Tin |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Current Rating | 15A |
| Depth | 11.18mm |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | PC |
| Lead Free | Lead Free |
| Length | 45.21mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 115°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| Voltage Rating | 2.5kV |
| Voltage Rating (AC) | 2.5kV |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3760-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.