
Pomona Electronics 3760-1 technical specifications.
| Body Material | Brass |
| Color | Brown |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Insulation Material | PC |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Panel Thickness | 6.35mm |
| RoHS Compliant | Yes |
| Termination | Turret |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3760-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.