Green binding post with a 15A current rating and 2.5kV voltage rating. Features a brass body with tin plating, brass contacts, and PC insulation. Designed for panel mounting with a turret termination and straight orientation. Maximum operating temperature of 115°C.
Pomona Electronics 3760-5 technical specifications.
| Body Material | Brass, Tin |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Current Rating | 15A |
| Depth | 11.18mm |
| Housing Color | Green |
| Insulation Material | PC |
| Lead Free | Lead Free |
| Length | 45.21mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 115°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Panel Thickness | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| Voltage Rating | 2.5kV |
| Voltage Rating (AC) | 2.5kV |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3760-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.