Pomona Electronics 3760-YEL technical specifications.
| Gender | Female |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Pomona Electronics 3760-YEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
