
Pomona Electronics 3770-0# technical specifications.
| Body Material | Copper |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 15A |
| Depth | 11.18mm |
| Housing Color | Black |
| Insulation Material | PC |
| Length | 45.21mm |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Panel Thickness | 0.25inch |
| Termination | Turret |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3770-0# to view detailed technical specifications.
No datasheet is available for this part.
