
Insulated interconnection device featuring a straight, panel-mount orientation. Constructed with a copper body and gold plating, it offers a 15A current rating and a 2.5kV voltage rating. The device utilizes a copper contact material with gold plating and a PC insulation material, operating up to 115°C. Designed for a 6.35mm panel thickness, it includes a turret termination and is RoHS compliant.
Pomona Electronics 3770-2 technical specifications.
| Body Material | Copper, Gold |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 15A |
| Depth | 11.18mm |
| Housing Color | Red |
| Insulation | Insulated |
| Insulation Material | PC |
| Lead Free | Lead Free |
| Length | 45.21mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 115°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Panel Thickness | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| Voltage Rating | 2.5kV |
| Voltage Rating (AC) | 2.5kV |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3770-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
