
RF BNC connector, female, panel mount receptacle with a straight orientation. Features a brass body plated in nickel and a gold-plated copper center contact. Designed for 50 Ohm impedance with PTFE dielectric and insulation. Termination is solder, and it mounts via panel, bulkhead, or rear side nut.
Pomona Electronics 3778 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 16mm |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 27.18mm |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3778 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
