
This interconnection device features a Mini Hook, Clip connector type A and wire leads connector type B, with both conductor and contact materials made of copper. It boasts a 5A current rating and a maximum operating temperature of 102°C, with a lead length of 1.524m and a total length of 60 inches. The black PVC insulation and wire/cable color ensure durability, while the 20AWG stranded wire (41 x 36) supports a voltage rating of 60V DC and 30V AC, with a maximum supply voltage of 300V. This RoHS compliant device is designed for cable mounting.
Pomona Electronics 3780-60-0 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Connector Type A | Mini Hook, Clip |
| Connector Type B | Wire Leads |
| Contact Material | Copper |
| Current Rating | 5A |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.524m |
| Length | 60inch |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Max Supply Voltage (AC) | 300V |
| Max Supply Voltage | 300V |
| Mount | Cable |
| Operating Supply Voltage | 300V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3780 |
| Stranding | 41 x 36 |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.087inch |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3780-60-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
