
Red PVC-insulated interconnection device featuring a 60-inch (1.524m) lead with 20AWG stranding (41 x 36). Connects via a Mini Hook, Clip to wire leads, utilizing gold-plated copper contacts for reliable conductivity. Rated for 5A current and up to 300V operating supply voltage, with a maximum operating temperature of 102°C. RoHS compliant and lead-free construction.
Pomona Electronics 3780-60-2 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Connector Type A | Mini Hook, Clip |
| Connector Type B | Wire Leads |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Insulation Color | Red |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.524m |
| Length | 60inch |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Max Supply Voltage (AC) | 300V |
| Max Supply Voltage | 300V |
| Mount | Cable |
| Operating Supply Voltage | 300V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3780 |
| Stranding | 41 x 36 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Color | Red |
| Wire/Cable Diameter | 0.087inch |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3780-60-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
