Pomona Electronics 3781-12-GRY technical specifications.
| Connector Type A | Clip |
| Connector Type B | Clip |
| Max Current Rating | 5A |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Unconfirmed |
Download the complete datasheet for Pomona Electronics 3781-12-GRY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.