Pomona Electronics 3781-18-BLK technical specifications.
| Max Current Rating | 5A |
| Mount | Cable |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 3781-18-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.