Pomona Electronics 3782-36-BRN technical specifications.
| Connector Type A | Clip |
| Connector Type B | Plug |
| Max Current Rating | 5A |
| Max Voltage Rating (DC) | 6.03kV |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | PVC |
| RoHS | Unconfirmed |
Download the complete datasheet for Pomona Electronics 3782-36-BRN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.