
BNC to Mini Hook interconnection device featuring PVC insulation. Designed for 20AWG wire/cable, it operates between -131°C and 55°C. Available in black and red, this RoHS compliant component is part of the Minigrabber® series.
Pomona Electronics 3788 technical specifications.
| Color | Black, Red |
| Connector Type A | BNC |
| Connector Type B | Mini Hook |
| Insulation Material | PVC |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 131°C |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3788 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3788 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
