
Pomona Electronics 3834-0 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Diameter | 9.65mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Current Rating | 5A |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3834-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
