Straight, female dust cap for BNC jacks, featuring a nickel-plated brass body and nickel-plated contacts. Designed for quick connect termination, this component offers normal polarity and a silver color. It is lead-free and supplied in a package of 5.
Pomona Electronics 3839 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Silver |
| Contact Plating | Nickel |
| Gender | Female |
| Lead Free | Lead Free |
| Orientation | Straight |
| Package Quantity | 5 |
| Plating | Nickel |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3839 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.