Pomona Electronics 3840-93 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Impedance | 93R |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3840-93 to view detailed technical specifications.
No datasheet is available for this part.