Pomona Electronics 384050 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Operating Frequency | 0 to 500 Hz to MHz |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 384050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.